Omron Pin Plunger Micro Switch, Quick Connect Terminal, 16 A, 250 V ac, SPCO, IP40

Bulk discount available

Subtotal (1 unit)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 163 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£2.95
50 - 99£2.60
100 - 249£2.49
250 - 499£2.40
500 +£2.33

*price indicative

RS Stock No.:
807-3879
Mfr. Part No.:
D3V-16G-1C25-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

16 A

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

200g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Series

D3V

Omron Miniature


Industry standard V3 style microswitch.

RoHS compliant

16A contact switching

Various lever styles available

UL, CSA, EN61058-1

Related links