Omron Hinge Lever Micro Switch, Quick Connect Terminal, 16 A, SPCO, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.65

(exc. VAT)

£3.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 124 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£2.65
50 - 99£2.40
100 - 249£2.09
250 +£2.02

*price indicative

RS Stock No.:
807-3873
Mfr. Part No.:
D3V-16G2-1C25-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

16 A

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

200g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Microswitch Type

Miniature

Series

D3V

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Length

22.2mm

Width

10.3 mm

Omron Miniature


Industry standard V3 style microswitch.

RoHS compliant

16A contact switching

Various lever styles available

UL, CSA, EN61058-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy