Omron Long Hinge Lever Micro Switch, Quick Connect Terminal, 15 A, 250 V ac, SPCO, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.64

(exc. VAT)

£1.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 168 unit(s) shipping from 23 November 2026
  • Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.64
50 - 99£1.58
100 - 249£1.52
250 - 499£1.47
500 +£1.42

*price indicative

RS Stock No.:
807-3851
Mfr. Part No.:
V-15G3-1C25-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Long Hinge Lever

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

15 A

Contact Configuration

SPCO

Housing Material

Thermosetting Resin, Thermoplastic Resin

IP Rating

IP40

Operating Force

200g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Mechanical Life

50000000Operations

Series

V

Hazardous Area Certification

No

Standards/Approvals

RoHS

Omron Miniature Basic Switches 15 A (V-Size)


15 A contact rating

Available with various terminations, including solder, quick connect and screw

Silver alloy contacts

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy