Omron Roller Lever Micro Switch, Quick Connect Terminal, 15 A, 250 V ac, SPCO, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.54

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 297 unit(s) shipping from 15 June 2026
  • Plus 49 unit(s) shipping from 15 June 2026
  • Plus 72 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£2.54
20 - 49£2.41
50 - 99£2.25
100 - 199£1.93
200 +£1.73

*price indicative

Packaging Options:
RS Stock No.:
794-4020
Distrelec Article No.:
301-71-287
Mfr. Part No.:
V-155-1C5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Switch Contact Current

15 A

Contact Configuration

SPCO

Housing Material

Thermoplastic Resin, Thermosetting Resin

IP Rating

IP40

Operating Force

2.35N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Mechanical Life

50000000Operations

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

V

COO (Country of Origin):
ID

Omron Miniature Basic Switches 15 A (V-Size)


15 A contact rating

Available with various terminations, including solder, quick connect and screw

Silver alloy contacts

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy