Omron Long Straight Lever Micro Switch, Solder Terminal, 1 mA @ 30 V dc, SPST
- RS Stock No.:
- 794-4014P
- Mfr. Part No.:
- D3SHA1L1
- Brand:
- Omron
Subtotal 1 unit (supplied on a continuous strip)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.57 |
*price indicative
- RS Stock No.:
- 794-4014P
- Mfr. Part No.:
- D3SHA1L1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 1 mA @ 30 V dc | |
| Contact Configuration | SPST | |
| Operating Force | 0.24 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 150000Operations | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Long Straight Lever | ||
Terminal Type Solder | ||
Contact Current Rating 1 mA @ 30 V dc | ||
Contact Configuration SPST | ||
Operating Force 0.24 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 150000Operations | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
