Omron Leaf Lever Micro Switch, PCB Terminal Terminal, 0.5 A, 30 V dc, SPCO, IP40
- RS Stock No.:
- 794-4008
- Mfr. Part No.:
- D2MQ-1L-105
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
- Plus 1 left, shipping from 15 June 2026
- Plus 3 left, shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £3.09 |
| 20 - 49 | £2.92 |
| 50 - 99 | £1.83 |
| 100 - 299 | £1.73 |
| 300 + | £1.71 |
*price indicative
- RS Stock No.:
- 794-4008
- Mfr. Part No.:
- D2MQ-1L-105
- Brand:
- Omron
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
| Brand | Omron | |
| Actuator Type | Leaf Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 0.5 A | |
| Housing Material | Plastic | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Subminiature | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000Operations | |
| Series | D2MQ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Leaf Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 0.5 A | ||
Housing Material Plastic | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Subminiature | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 30000Operations | ||
Series D2MQ | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Basic Microswitch
Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.
RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
Related links
- Omron Lever Micro Switch 0.5 A SPDT, IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc IP40
- Omron Hinge Lever Micro Switch 10 A 250 V dc IP40
- Omron Roller Lever Micro Switch 16 A 250 V dc IP40
- Omron Short Lever Micro Switch 16 A 250 V dc IP40
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Long Hinge Lever Micro Switch 15 A 250 V dc IP40
- RS PRO Lever Micro Switch 15 A 250 V dc IP40