Omron Pin Plunger Micro Switch, Through Hole Terminal, 5A, SPDT, IP40
- RS Stock No.:
- 686-7685
- Mfr. Part No.:
- SS-5D
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£6.20
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 380 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | £1.24 | £6.20 |
| 250 - 745 | £0.796 | £3.98 |
| 750 - 1245 | £0.74 | £3.70 |
| 1250 - 2495 | £0.694 | £3.47 |
| 2500 + | £0.652 | £3.26 |
*price indicative
- RS Stock No.:
- 686-7685
- Mfr. Part No.:
- SS-5D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 30000000Operations | |
| Series | SS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Mechanical Life 30000000Operations | ||
Series SS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Pin Plunger Micro Switch 5 A IP40
- Omron Pin Plunger Micro Switch 10.1 A IP40
- Omron Pin Plunger Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP40
- Omron Pin Plunger Micro Switch 5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
