Omron Hinge Lever Micro Switch, Solder Terminal, 15A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 686-7629P
- Mfr. Part No.:
- V-152-1A5
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied in a box)*
£368.50
(exc. VAT)
£442.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 01 June 2026
- Plus 65 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 + | £1.474 |
*price indicative
- RS Stock No.:
- 686-7629P
- Mfr. Part No.:
- V-152-1A5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Mechanical Life | 50000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Mechanical Life 50000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series V | ||
- COO (Country of Origin):
- ID
Omron Miniature Basic Switch - V-152-1A5
The Omron V-152-1A5 miniature basic switch stands out as a reliable and versatile component, designed to meet the demands of various applications with precision and durability. Here are some key features and benefits that make this switch a valuable choice for customers:
Compact Design: The V-152-1A5 is built with a miniature design, making it suitable for applications where space is a crucial consideration. Its compact size ensures easy
integration into diverse electronic devices and systems.
High Precision Operation: This switch is engineered for high precision, ensuring accurate and consistent performance. The reliable operation is vital for applications that require a dependable switch to control or trigger specific functions.
Long Mechanical Life: With a robust construction, the V-152-1A5 offers an extended mechanical life, providing long-term reliability and reducing the need for frequent replacements. This longevity is essential for cost-effective and sustainable electronic solutions.
Versatility in Applications: This miniature switch is versatile, making it suitable for a wide range of applications, including but not limited to consumer electronics, industrial equipment, and automotive systems. Its adaptability adds to its value for diverse customer needs.
Quick Response Time: The switch features a quick response time, ensuring prompt signal transmission and swift activation. This characteristic is beneficial in applications where rapid and precise switching is essential for optimal performance.
Resilience to Environmental Factors: The V-152-1A5 is designed to withstand various environmental conditions, including temperature variations and humidity. This resilience enhances its suitability for deployment in challenging settings.
Easy Installation: The switch is designed for straightforward installation, simplifying the integration process for engineers and technicians. This ease of installation contributes to efficiency during assembly and maintenance.
The he Omron V-152-1A5 miniature basic switch combines compact design, high precision, durability, and versatility, making it an excellent choice for customers seeking a reliable switch for their electronic applications.
Omron Miniature Basic Switches 15 A (V-Size)
15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant
