Omron Plunger Micro Switch, Through Hole Terminal, 2A, SPDT, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-7023P
Mfr. Part No.:
D2HW-BL201M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

Through Hole

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed Ultra Subminiature

Standards/Approvals

RoHS

Series

D2HW

Length

13.3mm

Mechanical Life

1000000Operations

Hazardous Area Certification

No

Ultra Subminiature Sealed Microswitch ,( D2HW )


Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant

Extra long stroke

Dimensions are 78% of conventional models

PCB terminal versions have straight and right angled terminals

Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac

Minimum Load: 1mA @ 5Vdc

Contact configuration: SPDT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy