Omron Hinge Lever Micro Switch, Pre-Wired Terminal, 3 A, 30 V dc, SPDT, IP67
- RS Stock No.:
- 686-6963
- Distrelec Article No.:
- 302-23-258
- Mfr. Part No.:
- D2SW-3L1MS
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£9.49
(exc. VAT)
£11.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
- Plus 10 unit(s) shipping from 26 May 2026
- Plus 200 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £9.49 |
| 50 - 149 | £9.05 |
| 150 - 249 | £7.88 |
| 250 + | £7.47 |
*price indicative
- RS Stock No.:
- 686-6963
- Distrelec Article No.:
- 302-23-258
- Mfr. Part No.:
- D2SW-3L1MS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Subminiature | |
| Contact DC Voltage | 30V dc | |
| Series | D2SW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Subminiature | ||
Contact DC Voltage 30V dc | ||
Series D2SW | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Hinge Lever Micro Switch 3 A SPDT, IP67
- Omron Hinge Lever Micro Switch 100 mA SPDT, IP67
- Omron Hinge Lever Micro Switch 3 A IP67
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP67
- Omron Roller Lever Micro Switch 2 A 30 V dc IP67
