Omron Hinge Lever Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

Bulk discount available

Subtotal (1 unit)*

£9.89

(exc. VAT)

£11.87

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 40 left, ready to ship
  • Plus 56 left, ready to ship from another location
  • Plus 499 left, shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£9.89
50 - 149£9.41
150 - 249£8.92
250 - 499£8.51
500 +£8.05

*price indicative

Packaging Options:
RS Stock No.:
686-6938
Distrelec Article No.:
301-71-107
Mfr. Part No.:
D2HW-C213MR
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)


RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Related links