Omron Hinge Lever Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT, IP40

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
682-2676
Mfr. Part No.:
SS-5GLD
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Hinge Lever

Terminal Type

PCB Terminal

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

1.47N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Standards/Approvals

CSA (CSA C22.2 No.55), VDE (EN61058-1), RoHS, UL (UL1054)

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Series

SS

COO (Country of Origin):
ID

Omron SS Subminiature Basic Switch
(5 A)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)

A variety of models with low operating force to high operating force are available

Solder, quick connect terminals (#110) and PCB terminals are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy