Omron Hinge Lever Micro Switch, Solder Tab Terminal, 16A, SPDT, IP40
- RS Stock No.:
- 682-2405
- Mfr. Part No.:
- D3V-162-1A4
- Brand:
- Omron
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.03
(exc. VAT)
£7.235
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 320 unit(s) shipping from 26 June 2026
- Plus 1,000 unit(s) shipping from 14 August 2026
- Plus 845 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £1.206 | £6.03 |
| 250 + | £0.846 | £4.23 |
*price indicative
- RS Stock No.:
- 682-2405
- Mfr. Part No.:
- D3V-162-1A4
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Tab | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Series | D3V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder Tab | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Series D3V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Omron Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 16 A IP40
- Omron Hinge Lever Micro Switch 16A SPDT, IP40
- Omron Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Pin Plunger Micro Switch 16 A SPDT, IP40
- Omron Short Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 16 A IP40
- Omron Hinge Lever Micro Switch 16 A IP40
