Omron Pin Plunger Microswitch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

Stock information currently inaccessible
RS Stock No.:
682-1881
Mfr. Part No.:
D2HW-C202MR
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.1N

Operating Temperature Range

-40 → +85°C