Omron Plunger Micro Switch, PCB Terminal Terminal, 15 A, 600mA, SPST, IP40
- RS Stock No.:
- 243-6614
- Distrelec Article No.:
- 304-40-718
- Mfr. Part No.:
- V-15-2C26-K
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.37
(exc. VAT)
£4.044
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
- Plus 432 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.685 | £3.37 |
| 10 - 18 | £1.605 | £3.21 |
| 20 - 48 | £1.575 | £3.15 |
| 50 + | £1.495 | £2.99 |
*price indicative
- RS Stock No.:
- 243-6614
- Distrelec Article No.:
- 304-40-718
- Mfr. Part No.:
- V-15-2C26-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Series | V | |
| Depth | 10.3mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Series V | ||
Depth 10.3mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
The Omron V series is single-pole double-throw (SPDT) or SPST miniature basic Switch with quick connect terminals and a pin plunger actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. It is rated for 250 Vac/dc at 15 A. It offers IP40 protection and installed with Chassis mounting.
Contact material is Silver alloy
This non-illuminated switch can operate between temperature ranging from -25°C to + 105°C
Related links
- Omron Plunger Micro Switch 15 A SPST, IP40
- Omron Plunger Micro Switch 15 A IP40
- Omron Pin Plunger Micro Switch 100 mA IP40
- Omron Plunger Micro Switch 16 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- Omron Pin Plunger Micro Switch 15 A IP40
- Omron Plunger Micro Switch 0.5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 16 A SPST, IP40
