Omron Plunger Micro Switch, PCB Terminal Terminal, 15 A, 600mA, SPST, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

£167.70

(exc. VAT)

£201.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
100 - 100£1.677£167.70
200 - 400£1.618£161.80
500 +£1.584£158.40

*price indicative

RS Stock No.:
243-6613
Mfr. Part No.:
V-15-2C26-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

PCB Terminal

Contact Configuration

SPST

IP Rating

IP40

Hazardous Area Certification

No

Standards/Approvals

No

Series

V

Depth

10.3mm

COO (Country of Origin):
ID
The Omron V series is single-pole double-throw (SPDT) or SPST miniature basic Switch with quick connect terminals and a pin plunger actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. It is rated for 250 Vac/dc at 15 A. It offers IP40 protection and installed with Chassis mounting.

Contact material is Silver alloy

This non-illuminated switch can operate between temperature ranging from -25°C to + 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy