Omron Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 100mA, SPDT, IP40
- RS Stock No.:
- 243-6555P
- Mfr. Part No.:
- D2F-01L3
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
£32.70
(exc. VAT)
£39.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 795 unit(s) shipping from 08 June 2026
- Plus 615 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 95 | £1.308 |
| 100 - 245 | £1.252 |
| 250 - 495 | £1.21 |
| 500 + | £1.178 |
*price indicative
- RS Stock No.:
- 243-6555P
- Mfr. Part No.:
- D2F-01L3
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Depth | 3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | D2F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Depth 3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series D2F | ||
- COO (Country of Origin):
- JP
The Omron makes this ultra sub miniature basic switch are microswitches which have plenty of terminal variations and long durability, this switch has simulated roller lever actuation. This switch is used in high load applications. This SPDT contact switch operates as ON-(OFF), OFF-(ON). It offers IP40 protection. It is rated for 30Vdc at 100 mA.
Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
Using insertion molded terminals that prevents flux penetration
In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available
