Omron Pin Plunger Micro Switch, Solder Terminal, 5 A, 250 V ac, SPDT, IP40

Subtotal (1 unit)*

£2.77

(exc. VAT)

£3.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 43 unit(s) ready to ship from another location
  • Plus 123 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.77

*price indicative

RS Stock No.:
233-4208
Mfr. Part No.:
VX-5-1A2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Solder

Switch Contact Current

5 A

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Series

V

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

50000000Operations

COO (Country of Origin):
JP
The Omron VX series miniature basic switch with low operating force has pin plunger actuator type. The unique internal mechanism ensures the high contact reliability even in micro load operations. It is used for detection of light weight objects.

Silver alloy contact material

Degree of protection IP40

30mO maximum contact resistance

RoHS complaint

Related links