Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 205-9826
- Mfr. Part No.:
- V19T16-EZ100B02
- Brand:
- Honeywell
Subtotal (1 box of 250 units)*
£336.50
(exc. VAT)
£403.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.346 | £336.50 |
*price indicative
- RS Stock No.:
- 205-9826
- Mfr. Part No.:
- V19T16-EZ100B02
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Unsealed | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Series | V19 | |
| Length | 27.8mm | |
| Standards/Approvals | UL, RoHS, CQC, CSA, cUL, ENEC | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Unsealed | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Series V19 | ||
Length 27.8mm | ||
Standards/Approvals UL, RoHS, CQC, CSA, cUL, ENEC | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 16A Switch Contact Current, 250V Contact AC Voltage - V19T16-EZ100B02
This micro switch is a Compact mechanical switching device designed for precise position sensing and control within industrial and electronic systems. It employs a pin plunger actuator for direct physical engagement and is intended for applications that require a low actuation force and robust current handling in unsealed environments.
Features and Benefits:
• 16A switching capacity for handling higher load currents
• Rated for 250V AC enabling mains-level signal switching
• Operating force 0.98N reduces actuation effort and wear
• Works across -25°C to 125°C for wide temperature tolerance
• Quick-connect terminals for Rapid installation and maintenance
• Thermoplastic PBT housing resists common environmental stresses
• Rated for 250V AC enabling mains-level signal switching
• Operating force 0.98N reduces actuation effort and wear
• Works across -25°C to 125°C for wide temperature tolerance
• Quick-connect terminals for Rapid installation and maintenance
• Thermoplastic PBT housing resists common environmental stresses
Applications
• Suitable for limit switching in automated assembly equipment
• Ideal for control panels requiring compact, high-current contacts
• Used for position detection in mechanical actuators and valves
• Can be used for safety interlocks in industrial machinery
• Used with electrical relays and contactors as a sensing input
• Ideal for control panels requiring compact, high-current contacts
• Used for position detection in mechanical actuators and valves
• Can be used for safety interlocks in industrial machinery
• Used with electrical relays and contactors as a sensing input
What contact arrangement does it use and why does that matter?
It employs a single-pole changeover contact configuration, which allows one input to switch between two output circuits for straightforward control-logic integration.
How does the Terminal type affect installation workflow?
Quick-connect terminals permit fast push-on connections without soldering, reducing assembly time and simplifying field replacements.
Is the switch suited to sealed environments or outdoor use?
The device is an unsealed micro switch with an IP40 rating, so it is not intended for environments with significant dust ingress or direct water exposure.
Which approvals support its use in regulated equipment?
The component carries UL, RoHS, CQC, CSA, cUL and ENEC approvals, providing recognised conformity for many industrial and electrical applications.
Related links
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 16 A SPST, IP40
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
