Honeywell Pin Plunger Micro Switch, PCB Terminal Terminal, SPCO, IP40
- RS Stock No.:
- 205-9819
- Mfr. Part No.:
- V19T16-PZ100
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 205-9819
- Mfr. Part No.:
- V19T16-PZ100
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.
Ensures door latching and safe operation
Interface control for system auxiliary functions
