ITW Switches Lever Snap Action Micro Switch, PCB Terminal, 5A, 250 V, 28 V, SPDT, IP67

Subtotal (1 unit)*

£4.63

(exc. VAT)

£5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 994 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.63

*price indicative

RS Stock No.:
783-383
Mfr. Part No.:
19N502L18
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Snap Action Micro Switch

Actuator Type

Lever

Terminal Type

PCB

Switch Contact Current

5A

Contact Configuration

SPDT

Housing Material

Nylon 46

IP Rating

IP67

Operating Force

2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact DC Voltage

28V

Microswitch Type

Snap Action

Contact AC Voltage

250V

Mechanical Life

10000000Cycles

Standards/Approvals

UL94-VO

Width

6.4mm

Series

19N

Length

19.9mm

Depth

11.1mm

COO (Country of Origin):
BA
The ITW Switches miniature Snap Action Switch (the standard V4 size) has been designed in line with similar competitive products, but because of automation, offers consistent high quality levels for volume applications, at no extra cost. The switch mechanism used is the well proven spring and blade method, and is offered in a choice of operating forces. Other standard options include gold or silver contacts; PCB, solder or QC terminals, and integral wire lead versions. All versions have a sealed base right up to the button opening. In addition, sealed button versions are totally environmentally sealed.

Insert moulded terminals

Fully sealed option to IP67

Wide temperature range

Choice of actuators as standard

Approved product BEAB

Non flammable switch UL94 VO rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy