RS PRO Brass Metal Sheet 600mm x 300mm, 0.3mm Thick

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Lot of 3

£160.43

(exc. VAT)

£192.52

(inc. VAT)

RS Stock No.:
771-033
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

0.3mm

COO (Country of Origin):
IT

Brass Rod, Bar & Sheet


The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.

Suitable for different types of applications.

Features and Benefits


Toughness at all temperatures

Corrosion resistance

Low magnetic permeability

Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

Standards

BS2870/CZ108; EN1652:(1998) CW508L