Molex 0.6 mm Pitch 244 Way Surface Mount Mount DDR2 DIMM Socket ,30.0 V, 1A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
821-6149
Distrelec Article No.:
302-92-924
Mfr. Part No.:
87782-2001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Memory Socket Type

DIMM

Product Type

DIMM Socket

Insertion/Removal Method

Latched

Current

1A

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

244

Pitch

0.6mm

Mount Type

Surface Mount

Housing Material

Glass Filled Polymer

SDRAM Type

DDR2

Termination Type

Solder

Latching

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

2001

COO (Country of Origin):
SG

DDR2 Molex miniDIMM – 87782 Series


Vertical mini DIMM connectors.

Operating temperature: -55 to 85 °C

Memory Card Connectors


Standards

UL, CSA

Related links