TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount SO DIMM Socket ,2.5 V ,500.0mA
- RS Stock No.:
- 186-4923
- Mfr. Part No.:
- 1717254-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4923
- Mfr. Part No.:
- 1717254-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM Socket | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| SDRAM Type | SO | |
| Latching | Yes | |
| Row Spacing | 6.2mm | |
| Maximum Contact Resistance | 30.0mΩ | |
| Current Rating | 500.0mA | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 1717254 | |
| Voltage Rating | 2.5 V | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM Socket | ||
Gender Female | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
SDRAM Type SO | ||
Latching Yes | ||
Row Spacing 6.2mm | ||
Maximum Contact Resistance 30.0mΩ | ||
Current Rating 500.0mA | ||
Maximum Operating Temperature +85°C | ||
Series Number 1717254 | ||
Voltage Rating 2.5 V | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) main memory connectors for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting options.
Wide variety of options
Enable reliable connections to standard memory modules
Contact design protects against module stubbing
For new and existing DIMM memory modules
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment
Enable reliable connections to standard memory modules
Contact design protects against module stubbing
For new and existing DIMM memory modules
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment
