TE Connectivity 0.5mm Pitch 260 Way, Right Angle SMT Mount SO DIMM Socket ,25.0 V ,500.0mA

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£44.20

(exc. VAT)

£53.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 - 45£1.768
50 - 95£1.692
100 +£1.56

*price indicative

Packaging Options:
RS Stock No.:
185-5885P
Mfr. Part No.:
2309413-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash, Nickel Plated (Under Plated)

Number of Contacts

260

Pitch

0.5mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

SO

Latching

Yes

Row Spacing

8.2mm

Maximum Contact Resistance

50.0mΩ

Current Rating

500.0mA

Voltage Rating

25.0 V

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+85°C

Series Number

2309413

TE Connectivity’s (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting options.

Designed to JEDEC industry standards for new and existing DIMM memory modules
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment

Related links