Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- RS Stock No.:
- 178-9938
- Mfr. Part No.:
- 78730-1002
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9938
- Mfr. Part No.:
- 78730-1002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Number of Contacts | 288 | |
| Pitch | 0.85mm | |
| Mount Type | Surface | |
| Housing Material | Nylon | |
| SDRAM Type | DDR4 | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Contact Resistance | 10.0mΩ | |
| Series | 78730 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Number of Contacts 288 | ||
Pitch 0.85mm | ||
Mount Type Surface | ||
Housing Material Nylon | ||
SDRAM Type DDR4 | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Contact Resistance 10.0mΩ | ||
Series 78730 | ||
- COO (Country of Origin):
- CN
Molex 78730 Series DIMM Socket, 288 Contacts, 0.85mm Pitch - 78730-1002
This DDR4 DIMM socket is a high-speed memory socket designed for vertical surface mount applications. It features a robust housing MADE from nylon and accommodates 288 circuits with a pitch of 0.85mm. The socket is constructed for performance and reliability, supporting a range of operating temperatures from -55°C to +85°C. It employs copper alloy contacts with gold over nickel plating, ensuring durability and optimal electrical conductivity.
Features & Benefits
• Supports 288 contacts for extensive memory interfacing
• Vertical surface mount design for efficient PCB usage
• Features high-speed copper alloy contacts for enhanced performance
• Gold over nickel plating provides superior corrosion resistance
• Solder termination method ensures secure and reliable connections
• Compatible with PCB thicknesses of 1.57mm and 3.18mm for design flexibility
Applications
• Utilised in automation systems requiring high-performance memory
• Essential for electronics manufacturing in computer systems
• Used for surface mount designs in Compact electronic devices
• Ideal for where space-saving is critical
• Commonly employed in high-speed data transfer environments
What is the recommended current rating for each contact in this socket?
The maximum current rating per contact is 750mA, ensuring sufficient power handling for effective operation in various applications.
How does the design contribute to the durability of the socket?
The structure supports a maximum of 25 mating cycles, ensuring reliability in frequent assembly and disassembly while maintaining performance.
What is the typical voltage rating for operational use?
The maximum voltage rating for this socket is 29Vrms, making it suitable for a range of electrical tasks.
Can this socket withstand extreme temperatures during operation?
Yes, it can operate within a temperature range of -55°C to +85°C, accommodating diverse environmental conditions encountered in different applications.
