Molex, 105162 8 Way Horizontal Push Pull MicroSD Micro SD Card Connector, Push-in
- RS Stock No.:
- 207-6765
- Mfr. Part No.:
- 1051620001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
£3,000.00
(exc. VAT)
£3,600.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | £0.50 | £3,000.00 |
| 12000 + | £0.486 | £2,916.00 |
*price indicative
- RS Stock No.:
- 207-6765
- Mfr. Part No.:
- 1051620001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Micro SD Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push Pull | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Stainless Steel | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 105162 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Micro SD Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Push Pull | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material Stainless Steel | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 105162 | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit crimp terminal made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 9A.
Halogen free
Reel type packaging
