Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 737-7739P
- Mfr. Part No.:
- PEC11R-4015F-S0024
- Brand:
- Bourns
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£10.40
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 290 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 - 24 | £1.04 |
25 - 99 | £0.99 |
100 - 249 | £0.79 |
250 + | £0.74 |
*price indicative
- RS Stock No.:
- 737-7739P
- Mfr. Part No.:
- PEC11R-4015F-S0024
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 24 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 15mm | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Maximum Operating Speed | 60rpm | |
Mounting Hole Diameter | 2.6 x 1.8 mm, 1 mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 15mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 2.6 x 1.8 mm, 1 mm | ||
- COO (Country of Origin):
- CN
PEC11 Series - 12 mm Incremental Encoder
Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output
High reliability
Metal bushing/shaft
Quadrature output
Related links
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips