Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole

Subtotal (1 bag of 75 units)*

£53.70

(exc. VAT)

£64.425

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
75 +£0.716£53.70

*price indicative

RS Stock No.:
167-5393
Mfr. Part No.:
PEC11R-4215K-N0024
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Knurl

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1 mm, 2.6 x 1.8 mm

COO (Country of Origin):
CN

PEC11R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827

Related links