Eaton, xEnergy, xEnergy Molded Case Circuit Breaker 1-Pole 250A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 537-5551
- Distrelec Article No.:
- 304-00-824
- Mfr. Part No.:
- 259094 NZMN2-A250
- Brand:
- Eaton
Subtotal (1 unit)*
£882.43
(exc. VAT)
£1,058.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £882.43 |
*price indicative
- RS Stock No.:
- 537-5551
- Distrelec Article No.:
- 304-00-824
- Mfr. Part No.:
- 259094 NZMN2-A250
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | xEnergy | |
| Series | xEnergy | |
| Number of Poles | 1 | |
| Current Rating | 250A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 149mm | |
| Standards/Approvals | EN/IEC | |
| Height | 195mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range xEnergy | ||
Series xEnergy | ||
Number of Poles 1 | ||
Current Rating 250A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 149mm | ||
Standards/Approvals EN/IEC | ||
Height 195mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCCB, 690V AC Voltage Rating, 250A Current Rating - xEnergy Series - 259094 NZMN2-A250
Protect your people and equipment with this MCCB from Eaton. You can count on it to safeguard sensitive instruments, motors and automation systems against the risk of damage from short circuits and overloads. The circuit breaker has a maximum breaking capacity of 50kA, so it can bear the brunt of strong surges. You'll find this kind of device used in factories, automotive workshops or industrial processing plants to maximise safety.
Features & Benefits
• Rated voltages of 690V AC and 750V DC, so suitable for high-power applications
• Compact dimensions of 105 (L) x 184 (W) x 149mm (D) to slot into crowded setups
• Trips in milliseconds for instant protection
• Screw connection for simple and hassle-free installation
• Wide operating temperature range between -25°C and +70°C
Is this MCCB touch-proof?
Yes. It has an IP20 rating, which means that it's protected against accidental touch and objects larger than 12mm.
How does an MCCB work?
An MCCB, or moulded case circuit breaker, contains both thermal and magnetic elements. The physical properties of these cause reactions that break a circuit in overload or short-circuit conditions to cut power to downstream equipment.
Note
Eaton formerly known as Moeller
Related links
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
