Eaton, PKZM 0 Mounting Kit 3-Pole 12A, Breaking Capacity 50 kA
- RS Stock No.:
- 178-8045
- Mfr. Part No.:
- 278486 PKZM0-12
- Brand:
- Eaton
Subtotal (1 unit)*
£115.06
(exc. VAT)
£138.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.06 |
*price indicative
- RS Stock No.:
- 178-8045
- Mfr. Part No.:
- 278486 PKZM0-12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Series | PKZM 0 | |
| Number of Poles | 3 | |
| Current Rating | 12A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 76mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC EN 60947 | |
| Height | 76mm | |
| Width | 45mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Series PKZM 0 | ||
Number of Poles 3 | ||
Current Rating 12A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 76mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC EN 60947 | ||
Height 76mm | ||
Width 45mm | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
Eaton MPCB, 690V AC Voltage Rating, 12A Current Rating - PKZMO Series - 278486 PKZM0-12
Effectively protect your motors against electric faults with this Eaton MPCB. To reduce production downtimes, the electromechanical device interrupts the power supply in the case of overloads, short circuits or phase losses. It resists impacts, making it suitable for use with vibrating motor-based applications. This MPCB is compatible with a PKZ extension terminal (178-8006), and you can use it to safeguard motors for air handling units, lifts and automated industrial processes.
Features & Benefits
• Screw termination for secure connections
• IP20 rating indicates finger-proof protection to guard against electric shocks
• Wide operating temperature range between -25°C and +55°C for use in challenging conditions
What's the difference between an MPCB and MCCB?
MPCBs are motor protection devices that manually switch motors on and off while safeguarding them against various electric faults. You use MCCBs for multipurpose electric safeguarding in power distribution installations as they protect low-voltage circuits and motor loads.
What's the breaking capacity of this MPCB?
This Eaton MPCB has a breaking capacity of 50kA. This indicates the power level it can handle without sustaining damage.
Note
Eaton formerly known as Moeller
Related links
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton PKZM 0 Series Mounting Rail for Use with Support Bracket 18 mm x 57 mm x 45 mm
- Eaton PKZM 0
- Eaton PKZM 0 Series Plate for Use with Motor Starter 230 mm x 40 mm x 90 mm
- Eaton 12A 690V ac -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
