Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 4A, Type C, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£71.11

(exc. VAT)

£85.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£71.11

*price indicative

RS Stock No.:
922-7175
Distrelec Article No.:
300-78-769
Mfr. Part No.:
279124 FAZ-C4/1-DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

Terminal Type

Screw

IP Rating

IP20

Width

80mm

Depth

80mm

Standards/Approvals

UL 1077, CE, CSA-C22.2 No. 235, EN 45545-2, IEC 61373, IEC EN 60898, IEC EN 60947-2

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Eaton MCB, 4A Current Rating, Type C Tripping Characteristics - 279124 FAZ-C4/1-DC


This MCB is a compact and efficient circuit breaker designed for DC applications. Boasting a current rating of 4A and a rated voltage of 125V, it serves an essential role in protecting electrical circuits. With dimensions measuring 17.7mm in width and 80mm in length, this device is ideal for DIN rail mounting, fitting seamlessly into various electrical systems.

Features & Benefits


• Instantaneous trip mechanism enhances protection against short circuits

• Type C MCB suitable for inductive loads

• Thermal-magnetic technology offers reliable operation

• 10 kA breaking capacity handles substantial fault currents

• Screw terminal connectivity ensures secure wiring

• Designed for xEffect series applications ensuring compatibility

Applications


• Used in industrial automation systems for circuit protection

• Ideal for solar power installations requiring reliable overcurrent protection

• Suitable for use in battery management systems within electronic devices

• Provides safety in electric vehicle charging stations

• Utilised in instrumentation and control panels for critical circuits

What advantages does the instantaneous trip feature provide?


The instantaneous trip feature effectively disconnects the circuit in the event of a short circuit, minimising potential damage to connected equipment and enhancing safety. This quick response is vital in preventing fire risks and equipment failure.

How does the thermal-magnetic mechanism function in this circuit breaker?


The thermal-magnetic mechanism combines thermal trip sensitivity, which reacts to prolonged overloads, with a magnetic trip ensuring immediate disconnection during short circuits. This dual functionality enhances overall circuit protection under various fault conditions.

Can this circuit breaker be used in photovoltaic installations?


Yes, this product's 125V DC rating and robust breaking capacity make it suitable for photovoltaic systems, effectively managing and protecting the electrical circuits involved in solar energy conversion.

Note

Eaton formerly known as Moeller

Related links