Subtotal (1 unit)*
£99.98
(exc. VAT)
£119.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.98 |
*price indicative
- RS Stock No.:
- 847-3507
- Mfr. Part No.:
- 278894 FAZ-D13/3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated AC Voltage | 415V ac | |
| Width | 73mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated AC Voltage 415V ac | ||
Width 73mm | ||
Break Time Instantaneous | ||
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton, 415V ac AC
- Eaton 60 V dc DC
- Eaton xEffect FAZ Miniature Circuit Breaker 13 A 415 V ac AC 15 kA Breaking Capacity
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Wrenches
- Bosch Diamond Tipped Tile Drill Bit
