Phoenix Contact USA Mains Sockets, 15A Ivory, DIN Rail Mount PVC Screw, 125 V
- RS Stock No.:
- 805-0589
- Mfr. Part No.:
- 5600461
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.08
(exc. VAT)
£52.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1 left, ready to ship
- Plus 3 left, ready to ship from another location
Units | Per unit |
---|---|
1 + | £44.08 |
*price indicative
- RS Stock No.:
- 805-0589
- Mfr. Part No.:
- 5600461
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Plug/Socket | Socket | |
Country | USA | |
Current Rating | 15A | |
Mounting Type | DIN Rail Mount | |
Mains Socket Type | NEMA L5 - 15R | |
Number of USB Sockets | 0 | |
Voltage Rating | 125 V | |
Pole Format | 2P+E | |
Colour | Ivory | |
Gender | Female | |
Body Material | PVC | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Socket | ||
Country USA | ||
Current Rating 15A | ||
Mounting Type DIN Rail Mount | ||
Mains Socket Type NEMA L5 - 15R | ||
Number of USB Sockets 0 | ||
Voltage Rating 125 V | ||
Pole Format 2P+E | ||
Colour Ivory | ||
Gender Female | ||
Body Material PVC | ||
Termination Method Screw | ||
- COO (Country of Origin):
- US
Phoenix Contact Mains Sockets, 15A Current Rating, DIN Rail Mount - 5600461
This mains socket is designed for robust electrical connections in various applications. It is suitable for use in the USA, featuring an ivory colour and a DIN rail mount design for easy integration. With dimensions of 135mm in height and 135mm in depth, this female mains socket ensures reliable power distribution while conforming to stringent safety standards.
Features & Benefits
• Rated for 15A, providing adequate power delivery
• Constructed from PVC for durability and safety
• NEMA L5-15R socket type compatible with USA standards
• IP20 protection suitable for indoor use
• Operates effectively in ambient temperatures ranging from -20 to 60°C
• Complies with UL 508 and CSA 22.2 safety regulations
• Constructed from PVC for durability and safety
• NEMA L5-15R socket type compatible with USA standards
• IP20 protection suitable for indoor use
• Operates effectively in ambient temperatures ranging from -20 to 60°C
• Complies with UL 508 and CSA 22.2 safety regulations
Applications
• Utilised in industrial automation systems
• Suitable for commercial electrical installations
• Ideal for power supply in machinery and devices
• Effective in control panels and cabinets
• Employed in various electronic equipment configurations
• Suitable for commercial electrical installations
• Ideal for power supply in machinery and devices
• Effective in control panels and cabinets
• Employed in various electronic equipment configurations
Can it handle a temperature range of -20°C to 60°C?
Yes, the product is designed for that temperature range.
Is it suitable for use in rail vehicles?
The socket meets fire protection standards for rail vehicles.
Will it fit a standard DIN rail?
Yes, the design allows for easy DIN rail mounting.
Can it be used for short-term high-temperature operations?
It can withstand short durations up to 70°C without issues.
Related links
- Phoenix Contact USA Mains Sockets DIN Rail Screw, 125 V
- Molex USA Mains Sockets Cable Mount Nylon Screw, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount, 125 V
- PASS & SEYMOUR USA Mains Sockets White 125 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Hubbell USA Mains Connector Panel Mount Phenolic 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V