Phoenix Contact Mains Sockets, 15A, DIN Rail

Subtotal (1 unit)*

£55.91

(exc. VAT)

£67.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.91

*price indicative

RS Stock No.:
267-1630
Mfr. Part No.:
1263628
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Plug/Socket

Socket

Current Rating

15A

Mounting Type

DIN Rail

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact double socket is Pin connector pattern type AB. It is for mounting on a DIN rail in the service interface or direct mounting.

IP20 degree of protection

Related links