Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Push-in
- RS Stock No.:
- 201-3791
- Mfr. Part No.:
- 0804168
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£66.00
(exc. VAT)
£79.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £13.20 | £66.00 |
*price indicative
- RS Stock No.:
- 201-3791
- Mfr. Part No.:
- 0804168
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Mains Socket | |
| Country | USA | |
| Connector Type | Type AB | |
| Current | 15A | |
| Mount Type | DIN Rail | |
| Orientation | Straight | |
| Mains Socket Type | Type AB | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Body Material | Polyamide | |
| Termination Type | Push-in | |
| Contact Gender | Female | |
| Series | EO-AB | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mains Socket | ||
Country USA | ||
Connector Type Type AB | ||
Current 15A | ||
Mount Type DIN Rail | ||
Orientation Straight | ||
Mains Socket Type Type AB | ||
Connector Gender Female | ||
Voltage 125V | ||
Pole Format 2+E | ||
Colour Grey | ||
Body Material Polyamide | ||
Termination Type Push-in | ||
Contact Gender Female | ||
Series EO-AB | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Brass | ||
The Phoenix Contact Socket with AB 15A pin connector pattern type. It has a Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 125 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
LED display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide, 125 V
- Phoenix Contact Poland Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact USA Mains Socket Ivory DIN Rail Polyvinyl Chloride Screw
- Phoenix Contact Poland Mains Socket Grey DIN Rail, 125 V
- Phoenix Contact Poland Mains Socket Grey DIN Rail Polyamide Screw
- PASS & SEYMOUR USA Mains Socket Black 15A 250 V, Screw