Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Screw
- RS Stock No.:
- 201-3790
- Mfr. Part No.:
- 0804159
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£14.928
(exc. VAT)
£17.914
(inc. VAT)
- RS Stock No.:
- 201-3790
- Mfr. Part No.:
- 0804159
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mains Socket | |
| Country | USA | |
| Connector Type | Type AB | |
| Current | 15A | |
| Orientation | Straight | |
| Mount Type | DIN Rail | |
| Mains Socket Type | Type AB | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Body Material | Polyamide | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Series | EO-AB | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mains Socket | ||
Country USA | ||
Connector Type Type AB | ||
Current 15A | ||
Orientation Straight | ||
Mount Type DIN Rail | ||
Mains Socket Type Type AB | ||
Connector Gender Female | ||
Voltage 125V | ||
Pole Format 2+E | ||
Colour Grey | ||
Body Material Polyamide | ||
Termination Type Screw | ||
Contact Gender Female | ||
Series EO-AB | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Brass | ||
The Phoenix Contact Socket with AB 15A pin connector pattern type. It has a screw spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 125 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact USA Mains Socket Ivory DIN Rail Polyvinyl Chloride Screw
- Phoenix Contact Poland Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact USA Mains Socket Grey DIN Rail Polyamide, 125 V
- Phoenix Contact Poland Mains Socket Grey DIN Rail Polyamide Screw
- PASS & SEYMOUR USA Mains Socket Black 30A 125 V, Screw
- HARTING USA Mains Connector Grey Panel Mount Thermoplastic Screw

