Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Screw

Subtotal (1 pack of 5 units)*

£74.64

(exc. VAT)

£89.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£14.928£74.64

*price indicative

RS Stock No.:
201-3772
Mfr. Part No.:
0804160
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mains Socket

Connector Type

Type AB

Country

USA

Current

15A

Orientation

Straight

Mount Type

DIN Rail

Mains Socket Type

Type AB

Connector Gender

Female

Voltage

125V

Pole Format

2+E

Colour

Grey

Body Material

Polyamide

Termination Type

Screw

Contact Gender

Female

Series

EO-AB

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Brass

COO (Country of Origin):
PL
The Phoenix Contact Socket with AB 15A pin connector pattern type. It has a screw spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 125 V AC.

V0 flammability rating according to UL 94

-20°C to 60°C ambient temperature

Polyamide insulating material

LED display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links