Phoenix Contact Germany Mains Socket Green, 16A, DIN Rail Polyamide, 250V, Screw
- RS Stock No.:
- 201-3750
- Mfr. Part No.:
- 0804027
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£36.79
(exc. VAT)
£44.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £7.358 | £36.79 |
*price indicative
- RS Stock No.:
- 201-3750
- Mfr. Part No.:
- 0804027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mains Socket | |
| Country | Germany | |
| Connector Type | Type CF | |
| Current | 16A | |
| Orientation | Straight | |
| Mount Type | DIN Rail | |
| Connector Gender | Female | |
| Mains Socket Type | Type CF | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Green | |
| Body Material | Polyamide | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | EO-CF | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mains Socket | ||
Country Germany | ||
Connector Type Type CF | ||
Current 16A | ||
Orientation Straight | ||
Mount Type DIN Rail | ||
Connector Gender Female | ||
Mains Socket Type Type CF | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Green | ||
Body Material Polyamide | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series EO-CF | ||
Contact Material Brass | ||
Contact Plating Brass | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Socket with CF pin connector pattern type. It has a Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Push-in
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact France Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Switzerland Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Italy Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Switzerland Mains Socket Green DIN Rail Polyamide Push-in
