Texas Instruments DS90C363BMT/NOPB, LVDS Transceiver 3 CMOS, TTL Flat Panel Display, 48-Pin TSSOP
- RS Stock No.:
- 504-4825
- Mfr. Part No.:
- DS90C363BMT/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.90
(exc. VAT)
£7.08
(inc. VAT)
- RS Stock No.:
- 504-4825
- Mfr. Part No.:
- DS90C363BMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 3 | |
| Input Type | CMOS, TTL | |
| Output Type | Flat Panel Display | |
| IC Type | Transceiver IC | |
| Transmission Data Rate | 455Mbps | |
| Number of Elements per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Dimensions | 12.5 x 6.1 x 0.9mm | |
| Height | 0.9mm | |
| Length | 12.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 6.1mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 3 | ||
Input Type CMOS, TTL | ||
Output Type Flat Panel Display | ||
IC Type Transceiver IC | ||
Transmission Data Rate 455Mbps | ||
Number of Elements per Chip 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Dimensions 12.5 x 6.1 x 0.9mm | ||
Height 0.9mm | ||
Length 12.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 6.1mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -10 °C | ||
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI

