Texas Instruments SN75LVDT390D, LVDS Receiver Quad LVDT, LVTTL, 16-Pin SOIC
- RS Stock No.:
- 162-8343
- Mfr. Part No.:
- SN75LVDT390D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8343
- Mfr. Part No.:
- SN75LVDT390D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Input Type | LVDS | |
| Output Type | LVDT, LVTTL | |
| IC Type | Receiver IC | |
| Transmission Data Rate | 200Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Differential Input High Threshold Voltage | 100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Input Type LVDS | ||
Output Type LVDT, LVTTL | ||
IC Type Receiver IC | ||
Transmission Data Rate 200Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Differential Input High Threshold Voltage 100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +70 °C | ||
Width 4mm | ||
- COO (Country of Origin):
- MY
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
