Ambersil Dry Moly Molybdenum Disulphide Lubricant 400 ml Aerosol,Food Safe
- RS Stock No.:
- 780-5259
- Mfr. Part No.:
- 31576-AC
- Brand:
- Ambersil
Bulk discount available
Subtotal (1 unit)*
£21.29
(exc. VAT)
£25.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 106 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 5 | £21.29 | 
| 6 - 14 | £20.44 | 
| 15 + | £20.03 | 
*price indicative
- RS Stock No.:
- 780-5259
- Mfr. Part No.:
- 31576-AC
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Ambersil | |
| Trade Name | Dry Moly | |
| Lubricant Type | Molybdenum Disulphide | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | Yes | |
| Category | Corrosion Protection | |
| Application | Anti-Corrosion | |
| Type | Multipurpose Lubricant | |
| Select all | ||
|---|---|---|
| Brand Ambersil | ||
| Trade Name Dry Moly | ||
| Lubricant Type Molybdenum Disulphide | ||
| Package Type Aerosol | ||
| Package Size 400 ml | ||
| Food Processing Safe Yes | ||
| Category Corrosion Protection | ||
| Application Anti-Corrosion | ||
| Type Multipurpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Lubricant, Molybdenum Disulphide Lubricant, 400ml Package Size - 31576-AC
This professional-grade aerosol lubricant is engineered for effective metal lubrication. Its Molybdenum Disulphide content delivers excellent anti-corrosion protection, making it ideal for safeguarding machinery across different environments. It ensures reliable corrosion resistance without compromising mechanical efficiency.
Features & Benefits
• Molybdenum Disulphide formulation enhances lubrication efficiency
• Provides strong anti-corrosion protection for metal surfaces
• Suitable for a range of machinery and equipment applications
• Convenient aerosol packaging enables easy application
• Reduces friction and wear, prolonging equipment lifespan
• Ideal for industrial settings requiring continuous lubrication
• Provides strong anti-corrosion protection for metal surfaces
• Suitable for a range of machinery and equipment applications
• Convenient aerosol packaging enables easy application
• Reduces friction and wear, prolonging equipment lifespan
• Ideal for industrial settings requiring continuous lubrication
Applications
• Suitable for high-load equipment needing consistent lubrication
• Ideal for automotive and heavy-duty machinery maintenance
• Protects metal parts exposed to moisture and humidity
• Enhances performance in manufacturing tools and equipment
• Useful in maintenance routines for electrical and mechanical systems
• Ideal for automotive and heavy-duty machinery maintenance
• Protects metal parts exposed to moisture and humidity
• Enhances performance in manufacturing tools and equipment
• Useful in maintenance routines for electrical and mechanical systems
How often should I apply the lubricant for optimal performance?
Apply regularly depending on usage and operating conditions to maintain consistent protection.
Is this suitable for use on electrical components?
It's best to avoid sensitive electrical parts during application to prevent potential issues.
Can it be used in outdoor environments?
Yes, it is designed for outdoor use and offers strong corrosion protection in various conditions.
What surfaces can benefit from using this lubricant?
It is highly effective on metal surfaces, particularly those prone to friction and wear.
Does it leave a residue after application?
The formulation is designed to leave minimal residue, ensuring clean and efficient operation.
Related links
- Rocol Dry Moly Spray Molybdenum Disulphide Lubricant 400 ml Aerosol
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock FG PTFE Dry lubricant 400 ml Aerosol,Food Safe
- CRC DRY MOLY LUBE Molybdenum Disulphide Lubricant 650 ml / 500 ml Aerosol
- Ambersil Perma-Lock Belt Dressing FG Aerosol Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Silicone FG Silicone Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock FG Copper Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Chain Lube OilFood Safe
