Solentec Limited Linear Solenoid, 6V dc
- RS Stock No.:
- 905-9935
- Mfr. Part No.:
- SD0740
- Brand:
- Solentec Limited
Subtotal (1 unit)*
£12.86
(exc. VAT)
£15.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.86 |
*price indicative
- RS Stock No.:
- 905-9935
- Mfr. Part No.:
- SD0740
- Brand:
- Solentec Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solentec Limited | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 6V dc | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Closed Power Continuous | 4W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Solentec Limited | ||
Product Type Linear Solenoid | ||
Supply Voltage 6V dc | ||
Action Pull | ||
Duty Cycle 100% | ||
Closed Power Continuous 4W | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Solentec D-Frame Solenoid
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
Related links
- Solentec Limited SK0730 Linear Solenoid, 6V dc 30 mm 14mm 16 mm
- Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Solentec Limited SD0630 Linear Solenoid, 12V dc 29.5 mm 15.9mm 20 mm
- Solentec Limited SLT Linear Solenoid, 240V ac 57 mm 31mm 30.5 mm
- TDS TDS Linear Solenoid, 6V dc
- Solentec Limited SD1743 Linear Solenoid, 24V dc
- Solentec Limited SK 1037 Linear Solenoid, 24V dc 37 mm 26mm 26 mm
