Maxim Integrated MAX3280EAUK+T, 1-RX Line Receiver, RS-422/ RS-485, 3 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 923-7292
- Mfr. Part No.:
- MAX3280EAUK+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7292
- Mfr. Part No.:
- MAX3280EAUK+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Operating Temperature | +125 °C | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Operating Temperature +125 °C | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3mm | ||
- COO (Country of Origin):
- PH
RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
