Renesas Electronics EL5171ISZ-T7 Differential Line Driver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-7239
Mfr. Part No.:
EL5171ISZ-T7
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Differential Line Driver IC

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Differential Amplifiers, Intersil



Differential Amplifiers, Intersil
Recently viewed