EXAR SP232ECT-L/TR, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
686-5418
Mfr. Part No.:
SP232ECT-L/TR
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC W

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

10.3 x 7.5 x 2.55mm

Height

2.55mm

Length

10.3mm

Width

7.5mm