EXAR SP202EEN-L/TR, Line Transceiver, EIA-232/ RS-232/ V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC
- RS Stock No.:
- 686-5361
- Mfr. Part No.:
- SP202EEN-L/TR
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.814
(exc. VAT)
£0.977
(inc. VAT)
- RS Stock No.:
- 686-5361
- Mfr. Part No.:
- SP202EEN-L/TR
- Brand:
- EXAR
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.9 x 3.9 x 1.65mm | |
| Height | 1.65mm | |
| Width | 3.9mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.9 x 3.9 x 1.65mm | ||
Height 1.65mm | ||
Width 3.9mm | ||
Length 9.9mm | ||
