Maxim Integrated MAX483CPA+ Line Transceiver, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
540-3921
Mfr. Part No.:
MAX483CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Differential

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-485 Line Drivers and Receivers