Texas Instruments MAX232N, Line Transceiver, EIA/TIA-232-F, RS-232, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-1195
Mfr. Part No.:
MAX232N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.


RS-232 Line Drivers and Receivers