Maxim Integrated MAX1487CPA+ Line Transceiver, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
192-1746
Mfr. Part No.:
MAX1487CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

COO (Country of Origin):
US

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-485 Line Drivers and Receivers